3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D335X0035C2TE3

DigiKey Part Number
718-293D335X0035C2TE3TR-ND - Tape & Reel (TR)
718-293D335X0035C2TE3CT-ND - Cut Tape (CT)
718-293D335X0035C2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D335X0035C2TE3
Description
CAP TANT 3.3UF 20% 35V 2312
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D335X0035C2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
2.1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 607
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41600 €4,16 €
500,31860 €15,93 €
1000,28860 €28,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,23812 €119,06 €
1.0000,22251 €222,51 €
1.5000,21469 €322,03 €
2.5000,20603 €515,07 €
3.5000,20097 €703,39 €
5.0000,19610 €980,50 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,77220 €