
293D226X9035E2TE3 | |
|---|---|
DigiKey Part Number | 718-1025-2-ND - Tape & Reel (TR) 718-1025-1-ND - Cut Tape (CT) 718-1025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X9035E2TE3 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X9035E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,88100 € | 8,81 € |
| 50 | 0,70200 € | 35,10 € |
| 100 | 0,64670 € | 64,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,54745 € | 218,98 € |
| 800 | 0,51755 € | 414,04 € |
| 1.200 | 0,50258 € | 603,10 € |
| 2.000 | 0,48600 € | 972,00 € |
| 2.800 | 0,47630 € | 1.333,64 € |
| 4.000 | 0,46697 € | 1.867,88 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,55610 € |

