
293D225X0020A2TE3 | |
|---|---|
DigiKey Part Number | 718-293D225X0020A2TE3TR-ND - Tape & Reel (TR) 718-293D225X0020A2TE3CT-ND - Cut Tape (CT) 718-293D225X0020A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D225X0020A2TE3 |
Description | CAP TANT 2.2UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D225X0020A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18220 € | 9,11 € |
| 100 | 0,16290 € | 16,29 € |
| 500 | 0,13070 € | 65,35 € |
| 1.000 | 0,12073 € | 120,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11255 € | 225,10 € |
| 4.000 | 0,10581 € | 423,24 € |
| 6.000 | 0,10244 € | 614,64 € |
| 10.000 | 0,09870 € | 987,00 € |
| 14.000 | 0,09651 € | 1.351,14 € |
| 20.000 | 0,09441 € | 1.888,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

