Upgrade
Direct
Direct

293D224X9050B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D224X9050B2TE3TR-ND - Tape & Reel (TR) 718-293D224X9050B2TE3CT-ND - Cut Tape (CT) 718-293D224X9050B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D224X9050B2TE3 |
Description | CAP TANT 0.22UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 12Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D224X9050B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37700 € | 3,77 € |
| 50 | 0,28720 € | 14,36 € |
| 100 | 0,25970 € | 25,97 € |
| 500 | 0,21320 € | 106,60 € |
| 1.000 | 0,19882 € | 198,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18699 € | 373,98 € |
| 4.000 | 0,17725 € | 709,00 € |
| 6.000 | 0,17237 € | 1.034,22 € |
| 10.000 | 0,16696 € | 1.669,60 € |
| 14.000 | 0,16380 € | 2.293,20 € |
| 20.000 | 0,16076 € | 3.215,20 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |




