
293D224X9035A2TE3 | |
|---|---|
DigiKey Part Number | 718-293D224X9035A2TE3TR-ND - Tape & Reel (TR) 718-293D224X9035A2TE3CT-ND - Cut Tape (CT) 718-293D224X9035A2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D224X9035A2TE3 |
Description | CAP TANT 0.22UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D224X9035A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23000 € | 2,30 € |
| 50 | 0,17080 € | 8,54 € |
| 100 | 0,15260 € | 15,26 € |
| 500 | 0,12202 € | 61,01 € |
| 1.000 | 0,11257 € | 112,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10480 € | 209,60 € |
| 4.000 | 0,09840 € | 393,60 € |
| 6.000 | 0,09520 € | 571,20 € |
| 10.000 | 0,09165 € | 916,50 € |
| 14.000 | 0,08958 € | 1.254,12 € |
| 20.000 | 0,08758 € | 1.751,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

