
293D157X96R3C2TE3 | |
|---|---|
DigiKey Part Number | 718-293D157X96R3C2TE3TR-ND - Tape & Reel (TR) 718-293D157X96R3C2TE3CT-ND - Cut Tape (CT) 718-293D157X96R3C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D157X96R3C2TE3 |
Description | CAP TANT 150UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D157X96R3C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49500 € | 4,95 € |
| 50 | 0,38260 € | 19,13 € |
| 100 | 0,34810 € | 34,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28972 € | 144,86 € |
| 1.000 | 0,27167 € | 271,67 € |
| 1.500 | 0,26263 € | 393,94 € |
| 2.500 | 0,25261 € | 631,52 € |
| 3.500 | 0,24675 € | 863,62 € |
| 5.000 | 0,24112 € | 1.205,60 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |

