Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade

293D157X9016E2TE3 | |
|---|---|
DigiKey Part Number | 718-1825-2-ND - Tape & Reel (TR) 718-1825-1-ND - Cut Tape (CT) 718-1825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D157X9016E2TE3 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D157X9016E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,35600 € | 13,56 € |
| 50 | 1,10420 € | 55,21 € |
| 100 | 1,02630 € | 102,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,90948 € | 363,79 € |
| 800 | 0,86609 € | 692,87 € |
| 1.200 | 0,84434 € | 1.013,21 € |
| 2.000 | 0,82024 € | 1.640,48 € |
| 2.800 | 0,80615 € | 2.257,22 € |
| 4.000 | 0,79260 € | 3.170,40 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,32830 € |










