
293D157X9016D2TE3 | |
|---|---|
DigiKey Part Number | 718-1746-2-ND - Tape & Reel (TR) 718-1746-1-ND - Cut Tape (CT) 718-1746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D157X9016D2TE3 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D157X9016D2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,82300 € | 8,23 € |
| 50 | 0,65300 € | 32,65 € |
| 100 | 0,60080 € | 60,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51236 € | 256,18 € |
| 1.000 | 0,48502 € | 485,02 € |
| 1.500 | 0,47131 € | 706,97 € |
| 2.500 | 0,45614 € | 1.140,35 € |
| 3.500 | 0,44726 € | 1.565,41 € |
| 5.000 | 0,43872 € | 2.193,60 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,46250 € |

