2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D225X0016A2TE3

DigiKey Part Number
718-2135-2-ND - Tape & Reel (TR)
718-2135-1-ND - Cut Tape (CT)
718-2135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D225X0016A2TE3
Description
CAP TANT 2.2UF 20% 16V 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 5.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D225X0016A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
5.9Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,18800 €1,88 €
500,13780 €6,89 €
1000,12250 €12,25 €
5000,09688 €48,44 €
1.0000,08897 €88,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08246 €164,92 €
4.0000,07710 €308,40 €
6.0000,07442 €446,52 €
10.0000,07144 €714,40 €
14.0000,06971 €975,94 €
20.0000,06804 €1.360,80 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,37440 €