15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D156X0050E2TE3

DigiKey Part Number
718-1750-2-ND - Tape & Reel (TR)
718-1750-1-ND - Cut Tape (CT)
718-1750-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D156X0050E2TE3
Description
CAP TANT 15UF 20% 50V 2917
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D156X0050E2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 785
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 €2,31 €
101,58700 €15,87 €
501,30180 €65,09 €
1001,21370 €121,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,08163 €432,65 €
8001,03253 €826,02 €
1.2001,00793 €1.209,52 €
2.0000,98066 €1.961,32 €
2.8000,96472 €2.701,22 €
4.0000,94938 €3.797,52 €
Manufacturers Standard Package
Unit Price without VAT:2,31000 €
Unit Price with VAT:2,70270 €