1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D155X9035B2TE3

DigiKey Part Number
718-293D155X9035B2TE3TR-ND - Tape & Reel (TR)
718-293D155X9035B2TE3CT-ND - Cut Tape (CT)
718-293D155X9035B2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D155X9035B2TE3
Description
CAP TANT 1.5UF 10% 35V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D155X9035B2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
4.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.253
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,37900 €3,79 €
500,28900 €14,45 €
1000,26130 €26,13 €
5000,21454 €107,27 €
1.0000,20008 €200,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18819 €376,38 €
4.0000,17841 €713,64 €
6.0000,17350 €1.041,00 €
10.0000,16807 €1.680,70 €
14.0000,16490 €2.308,60 €
20.0000,16184 €3.236,80 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,71370 €