
293D107X96R3B2TE3 | |
|---|---|
DigiKey Part Number | 718-1128-2-ND - Tape & Reel (TR) 718-1128-1-ND - Cut Tape (CT) 718-1128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D107X96R3B2TE3 |
Description | CAP TANT 100UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D107X96R3B2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47900 € | 4,79 € |
| 50 | 0,37020 € | 18,51 € |
| 100 | 0,33660 € | 33,66 € |
| 500 | 0,27972 € | 139,86 € |
| 1.000 | 0,26212 € | 262,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24765 € | 495,30 € |
| 4.000 | 0,23573 € | 942,92 € |
| 6.000 | 0,22976 € | 1.378,56 € |
| 10.000 | 0,22315 € | 2.231,50 € |
| 14.000 | 0,21928 € | 3.069,92 € |
| 20.000 | 0,21556 € | 4.311,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

