
293D107X0010B2TE3 | |
|---|---|
DigiKey Part Number | 718-293D107X0010B2TE3TR-ND - Tape & Reel (TR) 718-293D107X0010B2TE3CT-ND - Cut Tape (CT) 718-293D107X0010B2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D107X0010B2TE3 |
Description | 293D107X0010B2TE3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64000 € | 6,40 € |
| 50 | 0,50180 € | 25,09 € |
| 100 | 0,45900 € | 45,90 € |
| 500 | 0,38690 € | 193,45 € |
| 1.000 | 0,36458 € | 364,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34623 € | 692,46 € |
| 4.000 | 0,33111 € | 1.324,44 € |
| 6.000 | 0,32353 € | 1.941,18 € |
| 10.000 | 0,31514 € | 3.151,40 € |
| 14.000 | 0,31023 € | 4.343,22 € |
| 20.000 | 0,30551 € | 6.110,20 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |

