
293D106X0050E2TE3 | |
|---|---|
DigiKey Part Number | 718-1957-2-ND - Tape & Reel (TR) 718-1957-1-ND - Cut Tape (CT) 718-1957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X0050E2TE3 |
Description | CAP TANT 10UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X0050E2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,26700 € | 12,67 € |
| 50 | 1,02800 € | 51,40 € |
| 100 | 0,95410 € | 95,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,84340 € | 337,36 € |
| 800 | 0,80226 € | 641,81 € |
| 1.200 | 0,78166 € | 937,99 € |
| 2.000 | 0,75883 € | 1.517,66 € |
| 2.800 | 0,74548 € | 2.087,34 € |
| 4.000 | 0,73264 € | 2.930,56 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,18790 € |

