
293D106X0025C2TE3 | |
|---|---|
DigiKey Part Number | 718-1044-2-ND - Tape & Reel (TR) 718-1044-1-ND - Cut Tape (CT) 718-1044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D106X0025C2TE3 |
Description | CAP TANT 10UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D106X0025C2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31100 € | 3,11 € |
| 50 | 0,23480 € | 11,74 € |
| 100 | 0,21130 € | 21,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17168 € | 85,84 € |
| 1.000 | 0,15943 € | 159,43 € |
| 1.500 | 0,15331 € | 229,97 € |
| 2.500 | 0,14652 € | 366,30 € |
| 3.500 | 0,14256 € | 498,96 € |
| 5.000 | 0,13875 € | 693,75 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

