
293D105X9016A2TE3 | |
|---|---|
DigiKey Part Number | 718-1113-2-ND - Tape & Reel (TR) 718-1113-1-ND - Cut Tape (CT) 718-1113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D105X9016A2TE3 |
Description | CAP TANT 1UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 9.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D105X9016A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 9.3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A105K020AH | KEMET | 1.947 | 399-T491A105K020AHCT-ND | 0,44000 € | Upgrade |
| T491A105K016AH | KEMET | 537 | 399-8264-1-ND | 0,44000 € | Similar |
| T494A105K016AT | KEMET | 873 | 399-8427-1-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18500 € | 1,85 € |
| 50 | 0,13620 € | 6,81 € |
| 100 | 0,12100 € | 12,10 € |
| 500 | 0,09568 € | 47,84 € |
| 1.000 | 0,08786 € | 87,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08144 € | 162,88 € |
| 4.000 | 0,07614 € | 304,56 € |
| 6.000 | 0,07349 € | 440,94 € |
| 10.000 | 0,07056 € | 705,60 € |
| 14.000 | 0,06884 € | 963,76 € |
| 20.000 | 0,06719 € | 1.343,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

