
293D105X0020A2TE3 | |
|---|---|
DigiKey Part Number | 718-1954-2-ND - Tape & Reel (TR) 718-1954-1-ND - Cut Tape (CT) 718-1954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D105X0020A2TE3 |
Description | CAP TANT 1UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 8.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D105X0020A2TE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,12240 € | 6,12 € |
| 100 | 0,10860 € | 10,86 € |
| 500 | 0,08530 € | 42,65 € |
| 1.000 | 0,07813 € | 78,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07222 € | 144,44 € |
| 4.000 | 0,06737 € | 269,48 € |
| 6.000 | 0,06494 € | 389,64 € |
| 10.000 | 0,06224 € | 622,40 € |
| 14.000 | 0,06067 € | 849,38 € |
| 20.000 | 0,05915 € | 1.183,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

