199D476X96R3D2V1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,99270 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,99270 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,99270 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,99270 €
Datasheet
47 µF Conformal Coated Tantalum Capacitors 6.3 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D476X96R3D2V1

DigiKey Part Number
199D476X96R3D2V1-ND
Manufacturer
Manufacturer Product Number
199D476X96R3D2V1
Description
CAP TANT 47UF 10% 6.3V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 6.3 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D476X96R3D2V1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.400" (10.16mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,99270 €496,35 €
Manufacturers Standard Package
Unit Price without VAT:0,99270 €
Unit Price with VAT:1,16146 €