Upgrade
Similar
Similar
Similar
Similar

199D475X0035C6V1E3 | |
|---|---|
DigiKey Part Number | 199D475X0035C6V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D475X0035C6V1E3 |
Description | CAP TANT 4.7UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D475X0035C6V1E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.458" (11.64mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,89354 € | 446,77 € |
| Unit Price without VAT: | 0,89354 € |
|---|---|
| Unit Price with VAT: | 1,04544 € |




