199D336X96R3C1V1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,87280 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,91422 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,91422 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,91422 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,91422 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,91422 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,91422 €
Datasheet
33 µF Conformal Coated Tantalum Capacitors 6.3 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D336X96R3C1V1E3

DigiKey Part Number
199D336X96R3C1V1E3-ND
Manufacturer
Manufacturer Product Number
199D336X96R3C1V1E3
Description
CAP TANT 33UF 10% 6.3V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 6.3 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D336X96R3C1V1E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.360" (9.14mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,91422 €457,11 €
Manufacturers Standard Package
Unit Price without VAT:0,91422 €
Unit Price with VAT:1,06964 €