33 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D336X9035F6V1E3

DigiKey Part Number
718-1168-ND
Manufacturer
Manufacturer Product Number
199D336X9035F6V1E3
Description
CAP TANT 33UF 10% 35V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D336X9035F6V1E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.378" Dia (9.60mm)
Height - Seated (Max)
0.748" (19.00mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,86000 €8,86 €
106,73200 €67,32 €
505,88140 €294,07 €
1005,61830 €561,83 €
5005,17256 €2.586,28 €
1.0005,03448 €5.034,48 €
Manufacturers Standard Package
Unit Price without VAT:8,86000 €
Unit Price with VAT:10,36620 €