199D106X0035D2A1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,70819 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 53
Unit Price: 3,70000 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 1,79641 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 1,79641 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 1,79641 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 1,86474 €
Datasheet
10 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D106X0035D2A1

DigiKey Part Number
199D106X0035D2A1-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
199D106X0035D2A1
Description
CAP TANT 10UF 20% 35V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D106X0035D2A1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.400" (10.16mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0001,79641 €1.796,41 €
Manufacturers Standard Package
Unit Price without VAT:1,79641 €
Unit Price with VAT:2,10180 €