199D104X9035A6V1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,76624 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,76624 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,79264 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,76624 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,76624 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,76624 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,79264 €
Datasheet
0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D104X9035A6V1E3

DigiKey Part Number
199D104X9035A6V1E3-ND
Manufacturer
Manufacturer Product Number
199D104X9035A6V1E3
Description
CAP TANT 0.1UF 10% 35V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
0.1 µF Conformal Coated Tantalum Capacitors 35 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D104X9035A6V1E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.173" Dia (4.40mm)
Height - Seated (Max)
0.378" (9.61mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,76624 €766,24 €
Manufacturers Standard Package
Unit Price without VAT:0,76624 €
Unit Price with VAT:0,89650 €