Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

173D475X0015VE3 | |
|---|---|
DigiKey Part Number | 173D475X0015VE3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D475X0015VE3 |
Description | CAP TANT 4.7UF 20% 15V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D475X0015VE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 15 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.110" Dia x 0.290" L (2.79mm x 7.37mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84280 € | 842,80 € |
| Unit Price without VAT: | 0,84280 € |
|---|---|
| Unit Price with VAT: | 0,98608 € |



