
173D474X9050VE3 | |
|---|---|
DigiKey Part Number | 718-173D474X9050VE3CT-ND - Cut Tape (CT) 718-173D474X9050VE3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D474X9050VE3 |
Description | CAP TANT 0.47UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D474X9050VE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.110" Dia x 0.290" L (2.79mm x 7.37mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,69200 € | 16,92 € |
| 50 | 1,39260 € | 69,63 € |
| 100 | 1,30000 € | 130,00 € |
| 500 | 1,14336 € | 571,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09486 € | 1.094,86 € |
| 2.000 | 1,05493 € | 2.109,86 € |
| 3.000 | 1,03491 € | 3.104,73 € |
| 5.000 | 1,01272 € | 5.063,60 € |
| 7.000 | 0,99975 € | 6.998,25 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,85480 € |

