0.47 µF Molded Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D474X5050VE3

DigiKey Part Number
173D474X5050VE3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D474X5050VE3
Description
CAP TANT 0.47UF 5% 50V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D474X5050VE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0001,53090 €1.530,90 €
Manufacturers Standard Package
Unit Price without VAT:1,53090 €
Unit Price with VAT:1,79115 €