173D336X9035YE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 88
Unit Price: 16,68000 €
Datasheet
33 µF Molded Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D336X9035YE3

DigiKey Part Number
173D336X9035YE3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D336X9035YE3
Description
CAP TANT 33UF 10% 35V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D336X9035YE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.280" Dia x 0.550" L (7.11mm x 13.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5005,81832 €2.909,16 €
Manufacturers Standard Package
Unit Price without VAT:5,81832 €
Unit Price with VAT:6,80743 €