173D336X9015X is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,86474 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 4,84125 €
Datasheet

Similar


KEMET
In Stock: 119
Unit Price: 6,62000 €
Datasheet
33 µF Molded Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D336X9015X

DigiKey Part Number
718-173D336X9015XCT-ND - Cut Tape (CT)
718-173D336X9015XTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D336X9015X
Description
CAP TANT 33UF 10% 15V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D336X9015X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,70000 €3,70 €
102,63800 €26,38 €
502,21580 €110,79 €
1002,08540 €208,54 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5001,86474 €932,37 €
1.0001,79641 €1.796,41 €
1.5001,76217 €2.643,26 €
2.5001,72420 €4.310,50 €
3.5001,70201 €5.957,03 €
5.0001,68064 €8.403,20 €
Manufacturers Standard Package
Unit Price without VAT:3,70000 €
Unit Price with VAT:4,32900 €