Similar
Direct
Similar

173D336X9015X | |
|---|---|
DigiKey Part Number | 718-173D336X9015XCT-ND - Cut Tape (CT) 718-173D336X9015XTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D336X9015X |
Description | CAP TANT 33UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D336X9015X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.420" L (4.57mm x 10.67mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 2,63800 € | 26,38 € |
| 50 | 2,21580 € | 110,79 € |
| 100 | 2,08540 € | 208,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,86474 € | 932,37 € |
| 1.000 | 1,79641 € | 1.796,41 € |
| 1.500 | 1,76217 € | 2.643,26 € |
| 2.500 | 1,72420 € | 4.310,50 € |
| 3.500 | 1,70201 € | 5.957,03 € |
| 5.000 | 1,68064 € | 8.403,20 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,32900 € |



