Upgrade
Upgrade
Direct
Upgrade

173D336X9010XE3 | |
|---|---|
DigiKey Part Number | 173D336X9010XE3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D336X9010XE3 |
Description | CAP TANT 33UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D336X9010XE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.420" L (4.57mm x 10.67mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,86474 € | 932,37 € |
| Unit Price without VAT: | 1,86474 € |
|---|---|
| Unit Price with VAT: | 2,18175 € |



