Upgrade
Upgrade
Upgrade
Upgrade
Similar

173D275X9010U | |
|---|---|
DigiKey Part Number | 173D275X9010U-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D275X9010U |
Description | CAP TANT 2.7UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Molded Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D275X9010U Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code U |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D275X5015V | Vishay Sprague | 0 | 173D275X5015V-ND | 1,58618 € | Upgrade |
| 173D275X9015V | Vishay Sprague | 0 | 173D275X9015V-ND | 1,06126 € | Upgrade |
| 173D275X9020V | Vishay Sprague | 0 | 173D275X9020V-ND | 1,06126 € | Upgrade |
| 173D275X9025V | Vishay Sprague | 0 | 173D275X9025V-ND | 1,06126 € | Upgrade |
| 173D275X9010UE3 | Vishay Sprague | 0 | 173D275X9010UE3-ND | 0,97910 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12299 € | 1.122,99 € |
| Unit Price without VAT: | 1,12299 € |
|---|---|
| Unit Price with VAT: | 1,31390 € |


