
173D226X9010W | |
|---|---|
DigiKey Part Number | 718-173D226X9010WCT-ND - Cut Tape (CT) 718-173D226X9010WTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D226X9010W |
Description | CAP TANT 22UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D226X9010W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.345" L (4.57mm x 8.76mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,10500 € | 21,05 € |
| 50 | 1,75000 € | 87,50 € |
| 100 | 1,64030 € | 164,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45478 € | 727,39 € |
| 1.000 | 1,39732 € | 1.397,32 € |
| 1.500 | 1,36854 € | 2.052,81 € |
| 2.500 | 1,33663 € | 3.341,57 € |
| 3.500 | 1,31797 € | 4.612,90 € |
| 5.000 | 1,30002 € | 6.500,10 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,49830 € |

