
173D225X9015UE3 | |
|---|---|
DigiKey Part Number | 718-173D225X9015UE3CT-ND - Cut Tape (CT) 718-173D225X9015UE3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D225X9015UE3 |
Description | CAP TANT 2.2UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D225X9015UE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.260" L (2.41mm x 6.60mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | U | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,25600 € | 12,56 € |
| 50 | 1,01800 € | 50,90 € |
| 100 | 0,94490 € | 94,49 € |
| 500 | 0,82094 € | 410,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78259 € | 782,59 € |
| 2.000 | 0,75101 € | 1.502,02 € |
| 3.000 | 0,73519 € | 2.205,57 € |
| 5.000 | 0,71765 € | 3.588,25 € |
| 7.000 | 0,70740 € | 4.951,80 € |
| 10.000 | 0,69753 € | 6.975,30 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,16450 € |

