173D156X0035YW is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 5,81832 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 11,34752 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 5,81832 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 9,12420 €
Datasheet
15 µF Molded Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D156X0035YW

DigiKey Part Number
173D156X0035YW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D156X0035YW
Description
CAP TANT 15UF 20% 35V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D156X0035YW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.280" Dia x 0.550" L (7.11mm x 13.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,81832 €2.909,16 €
Manufacturers Standard Package
Unit Price without VAT:5,81832 €
Unit Price with VAT:6,80743 €