173D156X0020XWE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,72420 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 2,17820 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 995
Unit Price: 3,70000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,72420 €
Datasheet

Upgrade


KEMET
In Stock: 62
Unit Price: 6,21000 €
Datasheet

Upgrade


KEMET
In Stock: 5
Unit Price: 6,62000 €
Datasheet
15 µF Molded Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D156X0020XWE3

DigiKey Part Number
173D156X0020XWE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
173D156X0020XWE3
Description
CAP TANT 15UF 20% 20V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D156X0020XWE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.420" L (4.57mm x 10.67mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,72420 €4.310,50 €
Manufacturers Standard Package
Unit Price without VAT:1,72420 €
Unit Price with VAT:2,01731 €