Direct
Upgrade
Similar

173D126X9020XW | |
|---|---|
DigiKey Part Number | 173D126X9020XW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D126X9020XW |
Description | CAP TANT 12UF 10% 20V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 12 µF Molded Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D126X9020XW Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.420" L (4.57mm x 10.67mm) |
Capacitance | Manufacturer Size Code X |
Tolerance ±10% | Features General Purpose |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D126X9020XWE3 | Vishay Sprague | 0 | 173D126X9020XWE3-ND | 2,74858 € | Direct |
| 173D126X9025XW | Vishay Sprague | 0 | 173D126X9025XW-ND | 2,74858 € | Upgrade |
| 173D126X9020XE3 | Vishay Sprague | 0 | 173D126X9020XE3-ND | 2,74858 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,74858 € | 6.871,45 € |
| Unit Price without VAT: | 2,74858 € |
|---|---|
| Unit Price with VAT: | 3,21584 € |


