100 µF Molded Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D107X9020YE3

DigiKey Part Number
718-173D107X9020YE3CT-ND - Cut Tape (CT)
718-173D107X9020YE3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D107X9020YE3
Description
CAP TANT 100UF 10% 20V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D107X9020YE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.280" Dia x 0.550" L (7.11mm x 13.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
Y
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
113,12000 €13,12 €
1010,22800 €102,28 €
509,07440 €453,72 €
1008,79570 €879,57 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5008,11186 €4.055,93 €
1.0007,92428 €7.924,28 €
Manufacturers Standard Package
Unit Price without VAT:13,12000 €
Unit Price with VAT:15,35040 €