173D106X9025WE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: 2,99000 €
Datasheet
10 µF Molded Tantalum Capacitors 25 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D106X9025WE3

DigiKey Part Number
718-173D106X9025WE3TR-ND - Tape & Reel (TR)
718-173D106X9025WE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
173D106X9025WE3
Description
CAP TANT 10UF 10% 25V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D106X9025WE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
W
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,99000 €2,99 €
102,10500 €21,05 €
501,75000 €87,50 €
1001,64030 €164,03 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,45478 €727,39 €
1.0001,39732 €1.397,32 €
1.5001,36854 €2.052,81 €
2.5001,33663 €3.341,57 €
3.5001,31797 €4.612,90 €
5.0001,30002 €6.500,10 €
Manufacturers Standard Package
Unit Price without VAT:2,99000 €
Unit Price with VAT:3,49830 €