173D106X9010VWE3 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 1,21901 €
Datasheet

Direct


KEMET
In Stock: 352
Unit Price: 3,62000 €
Datasheet
10 µF Molded Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D106X9010VWE3

DigiKey Part Number
718-1421-2-ND - Tape & Reel (TR)
718-1421-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
173D106X9010VWE3
Description
CAP TANT 10UF 10% 10V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D106X9010VWE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,34100 €13,41 €
501,09080 €54,54 €
1001,01370 €101,37 €
5000,88320 €441,60 €
1.0000,84280 €842,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,78214 €3.128,56 €
8.0000,75958 €6.076,64 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,30490 €