
173D105X9050VWE3 | |
|---|---|
DigiKey Part Number | 718-1447-2-ND - Tape & Reel (TR) 718-1447-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173D105X9050VWE3 |
Description | CAP TANT 1UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D105X9050VWE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.110" Dia x 0.290" L (2.79mm x 7.37mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,69200 € | 16,92 € |
| 50 | 1,39260 € | 69,63 € |
| 100 | 1,30000 € | 130,00 € |
| 500 | 1,14336 € | 571,68 € |
| 1.000 | 1,09486 € | 1.094,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,02203 € | 4.088,12 € |
| 8.000 | 0,99493 € | 7.959,44 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,85480 € |

