150D475X0010A2GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 3,14860 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 4,12230 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,41602 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 2,76057 €
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 3,65265 €
Datasheet
4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D475X0010A2GE3

DigiKey Part Number
150D475X0010A2GE3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
150D475X0010A2GE3
Description
CAP TANT 4.7UF 20% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D475X0010A2GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5003,76376 €1.881,88 €
Manufacturers Standard Package
Unit Price without VAT:3,76376 €
Unit Price with VAT:4,40360 €