Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D474X0060A2B | |
|---|---|
DigiKey Part Number | 150D474X0060A2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D474X0060A2B |
Description | CAP TANT 0.47UF 20% 60V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Hermetically Sealed Tantalum Capacitors 60 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D474X0060A2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 60 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.135" Dia x 0.286" L (3.43mm x 7.26mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,31260 € | 431,26 € |
| Unit Price without VAT: | 4,31260 € |
|---|---|
| Unit Price with VAT: | 5,04574 € |


