Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D474X0020A2T | |
|---|---|
DigiKey Part Number | 150D474X0020A2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D474X0020A2T |
Description | CAP TANT 0.47UF 20% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D474X0020A2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.135" Dia x 0.286" L (3.43mm x 7.26mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,33419 € | 2.334,19 € |
| Unit Price without VAT: | 2,33419 € |
|---|---|
| Unit Price with VAT: | 2,73100 € |


