
134D157X9125K6 | |
|---|---|
DigiKey Part Number | 718-1246-ND |
Manufacturer | |
Manufacturer Product Number | 134D157X9125K6 |
Description | CAP TANT 150UF 10% 125V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF Hermetically Sealed Tantalum Capacitors 125 V Axial, Can 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 134D157X9125K6 Models |
Category | Type Hermetically Sealed |
Mfr | ESR (Equivalent Series Resistance) 1.6Ohm |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial, Can |
Capacitance | Size / Dimension 0.390" Dia x 1.062" L (9.91mm x 26.97mm) |
Tolerance ±10% | Manufacturer Size Code K |
Voltage - Rated | Features Wet Tantalum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,88000 € | 141,88 € |
| 10 | 125,24400 € | 1.252,44 € |
| 50 | 118,57380 € | 5.928,69 € |
| Unit Price without VAT: | 141,88000 € |
|---|---|
| Unit Price with VAT: | 165,99960 € |

