Direct
Upgrade



109D506X9025F2 | |
|---|---|
DigiKey Part Number | 109D506X9025F2-ND |
Manufacturer | |
Manufacturer Product Number | 109D506X9025F2 |
Description | CAP TANT 50UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 50 µF Elastomer Sealed Tantalum Capacitors 25 V Axial 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 109D506X9025F2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Elastomer Sealed | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.312" Dia x 0.796" L (7.92mm x 20.22mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | F | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 31,83080 € | 795,77 € |
| Unit Price without VAT: | 31,83080 € |
|---|---|
| Unit Price with VAT: | 37,24204 € |


