
M64P203KB40 | |
|---|---|
DigiKey Part Number | 693-M64P203KB40-ND |
Manufacturer | |
Manufacturer Product Number | M64P203KB40 |
Description | TRIMMER 20K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | M64P203KB40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.205" Face (9.70mm x 5.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,68300 € | 26,83 € |
| 25 | 2,49240 € | 62,31 € |
| 50 | 2,35640 € | 117,82 € |
| 200 | 2,10460 € | 420,92 € |
| 400 | 1,98840 € | 795,36 € |
| 600 | 1,92328 € | 1.153,97 € |
| 1.000 | 1,84415 € | 1.844,15 € |
| 5.000 | 1,61498 € | 8.074,90 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,76740 € |





