


SUP90220E-GE3 | |
|---|---|
DigiKey Part Number | SUP90220E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SUP90220E-GE3 |
Description | MOSFET N-CH 200V 64A TO220AB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 64A (Tc) 230W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SUP90220E-GE3 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1950 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 230W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,00700 € | 20,07 € |
| 100 | 1,39660 € | 139,66 € |
| 500 | 1,13600 € | 568,00 € |
| 1.000 | 1,05225 € | 1.052,25 € |
| 2.000 | 0,98186 € | 1.963,72 € |
| 5.000 | 0,91789 € | 4.589,45 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,60360 € |




