
SUP85N10-10-E3 | |
|---|---|
DigiKey Part Number | SUP85N10-10-E3-ND |
Manufacturer | |
Manufacturer Product Number | SUP85N10-10-E3 |
Description | MOSFET N-CH 100V 85A TO220AB |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 85A (Tc) 3.75W (Ta), 250W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | SUP85N10-10-E3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 160 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6550 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.75W (Ta), 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.5mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 50 | 2,21460 € | 110,73 € |
| 100 | 2,01430 € | 201,43 € |
| 500 | 1,66322 € | 831,61 € |
| 1.000 | 1,55049 € | 1.550,49 € |
| 2.000 | 1,45576 € | 2.911,52 € |
| 5.000 | 1,43711 € | 7.185,55 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,00760 € |

