
SUD50P06-15-GE3 | |
|---|---|
DigiKey Part Number | SUD50P06-15-GE3TR-ND - Tape & Reel (TR) SUD50P06-15-GE3CT-ND - Cut Tape (CT) SUD50P06-15-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUD50P06-15-GE3 |
Description | MOSFET P-CH 60V 50A TO252 |
Manufacturer Standard Lead Time | 63 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 50A (Tc) 2.5W (Ta), 113W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | SUD50P06-15-GE3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 165 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4950 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 113W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15mOhm @ 17A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,00000 € | 20,00 € |
| 100 | 1,39150 € | 139,15 € |
| 500 | 1,13156 € | 565,78 € |
| 1.000 | 1,11830 € | 1.118,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,97789 € | 1.955,78 € |
| 4.000 | 0,91891 € | 3.675,64 € |
| 6.000 | 0,91364 € | 5.481,84 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,59190 € |










