P-Channel 100 V 8.8A (Tc) 2.5W (Ta), 32.1W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUD09P10-195-BE3

DigiKey Part Number
742-SUD09P10-195-BE3TR-ND - Tape & Reel (TR)
742-SUD09P10-195-BE3CT-ND - Cut Tape (CT)
742-SUD09P10-195-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUD09P10-195-BE3
Description
MOSFET P-CH 100V 8.8A DPAK
Customer Reference
Detailed Description
P-Channel 100 V 8.8A (Tc) 2.5W (Ta), 32.1W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
34.8 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1055 pF @ 50 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 32.1W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
195mOhm @ 3.6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SUD09P10-195-GE3Vishay Siliconix34SUD09P10-195-GE3CT-ND1,26000 €Parametric Equivalent
In-Stock: 284
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,26000 €1,26 €
100,79400 €7,94 €
1000,52580 €52,58 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,32016 €640,32 €
4.0000,29566 €1.182,64 €
6.0000,28318 €1.699,08 €
10.0000,26916 €2.691,60 €
14.0000,26772 €3.748,08 €
Manufacturers Standard Package
Unit Price without VAT:1,26000 €
Unit Price with VAT:1,47420 €